Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoG2S10TH9GMXCopy
Manufacturer Standard Lead Time3 weeks
Order Code3995769
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$76,935.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$76,935.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoG2S10TH9GMXCopy
Manufacturer Standard Lead Time3 weeks
Order Code3995769
Technical Datasheet
Sensor TypeTurbine Flowmeter
Operating Pressure Min-
Operating Pressure Max1500psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy %1%
Accuracy± 1%
Media TypeLiquid
Process Connection Size1-1/2"
Process Connection TypeTri-Clamp
Pipe Size-
Sensor Mounting-
Operating Temperature Min-18°C
Operating Temperature Max85°C
Technical Specifications
Sensor Type
Turbine Flowmeter
Operating Pressure Max
1500psi
Supply Voltage Max
-
Accuracy
± 1%
Process Connection Size
1-1/2"
Pipe Size
-
Operating Temperature Min
-18°C
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy %
1%
Media Type
Liquid
Process Connection Type
Tri-Clamp
Sensor Mounting
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.355357
