Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHFS-DAQCopy
Manufacturer Standard Lead Time1 weeks
Order Code3409358
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$20,934.130 |
Price for:Each
Minimum: 1
Multiple: 1
NT$20,934.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHFS-DAQCopy
Manufacturer Standard Lead Time1 weeks
Order Code3409358
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Channels8Channels
Sampling Rate3SPS
Input Voltage Max2.048V
Input Current Max-
Bandwidth-
External Height96mm
External Width104mm
External Depth87mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
2.048V
Bandwidth
-
External Width
104mm
Product Range
TUK SGACK902S Keystone Coupler
Sampling Rate
3SPS
Input Current Max
-
External Height
96mm
External Depth
87mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184162
