Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKFH-3-350-C1-11L3M3R.
Order Code3931334
Product RangeKFH Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$10,025.920 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
NT$10,025.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-3-350-C1-11L3M3R.
Order Code3931334
Product RangeKFH Series
Technical Datasheet
Grid Width2mm
Grid Length3mm
Connection Type3x 3m Leads
Bridge Energizing Voltage9Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-10°C
Product RangeKFH Series
Technical Specifications
Grid Width
2mm
Connection Type
3x 3m Leads
Sensor Output Type
-
Operating Temperature Min
-10°C
Grid Length
3mm
Bridge Energizing Voltage
9Vrms
STC Number
-
Product Range
KFH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.430466