Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKQIN-18U-6.Copy
Manufacturer Standard Lead Time15 weeks
Order Code2810550
Product RangeQIN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,850.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,850.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKQIN-18U-6.Copy
Manufacturer Standard Lead Time15 weeks
Order Code2810550
Product RangeQIN Series
Technical Datasheet
Thermocouple TypeK
Outside Diameter0.125"
Measured Temperature Min0°C
Measured Temperature Max1070°C
Probe/Pocket Body MaterialNickel Chromium
Sensor Body MaterialInconel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric152.5mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.175mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeQIN Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Probe/Pocket Body Material
Nickel Chromium
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
QIN Series
Outside Diameter
0.125"
Measured Temperature Max
1070°C
Sensor Body Material
Inconel
Lead Length - Metric
-
Probe Length - Metric
152.5mm
Probe Diameter - Metric
3.175mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056246
