Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLC304-3KCopy
Manufacturer Standard Lead Time1 weeks
Order Code2821424
Product RangeLC304 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$24,253.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$24,253.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC304-3KCopy
Manufacturer Standard Lead Time1 weeks
Order Code2821424
Product RangeLC304 Series
Technical Datasheet
Load Capacity3000lb
Supply Voltage10VDC
Operating Temperature Min-54°C
Operating Temperature Max107°C
Cell Output mV / V2
Product RangeLC304 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Load Capacity
3000lb
Operating Temperature Min
-54°C
Cell Output mV / V
2
SVHC
Boric acid (14-Jun-2023)
Supply Voltage
10VDC
Operating Temperature Max
107°C
Product Range
LC304 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84239090
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153317
