Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCFD-25
Order Code2821373
Product RangeLCFD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$54,602.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$54,602.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCFD-25
Order Code2821373
Product RangeLCFD Series
Technical Datasheet
Load Capacity25lb
Supply Voltage10VDC
Operating Temperature Min-54°C
Operating Temperature Max121°C
Cell Output mV / V2
Product RangeLCFD Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Load Capacity
25lb
Operating Temperature Min
-54°C
Cell Output mV / V
2
SVHC
Boric acid (14-Jun-2023)
Supply Voltage
10VDC
Operating Temperature Max
121°C
Product Range
LCFD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84239090
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118843