Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | LCHD-15KCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3877146 |
| Product Range | LCHD Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$74,269.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$74,269.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | LCHD-15KCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3877146 |
| Product Range | LCHD Series |
| Technical Datasheet | |
| Load Capacity | 15000lb |
| Supply Voltage | 10VDC |
| Cell Output mV / V | 2 |
| Operating Temperature Min | -54°C |
| Operating Temperature Max | 121°C |
| Product Range | LCHD Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Load Capacity | 15000lb |
|---|---|
| Cell Output mV / V | 2 |
| Operating Temperature Max | 121°C |
| SVHC | Lead (04-Feb-2026) |
| Supply Voltage | 10VDC |
|---|---|
| Operating Temperature Min | -54°C |
| Product Range | LCHD Series |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90160090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.50173 |
