Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRLC-50-30/90-10.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3464250
Product RangeRLC Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$942.850 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
NT$942.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-50-30/90-10.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3464250
Product RangeRLC Series
Technical Datasheet
No. of Indication Points7Points
Label Height0.254mm
Rated Temperature Min (°C)30°C
Label Width12.7mm
Rated Temperature Max (°C)90°C
Label Diameter-
Rated Temperature Min (°F)86°F
Label Material-
Rated Temperature Max (°F)194°F
Label LegendTemperature Indicator
Label ColourGreen
Pack Quantity10
Product RangeRLC Series
Technical Specifications
No. of Indication Points
7Points
Rated Temperature Min (°C)
30°C
Rated Temperature Max (°C)
90°C
Rated Temperature Min (°F)
86°F
Rated Temperature Max (°F)
194°F
Label Colour
Green
Product Range
RLC Series
Label Height
0.254mm
Label Width
12.7mm
Label Diameter
-
Label Material
-
Label Legend
Temperature Indicator
Pack Quantity
10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
