Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | SGD-3/350-LY11Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 3931302 |
| Product Range | SGD Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
9 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,146.380 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
NT$7,146.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | SGD-3/350-LY11Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 3931302 |
| Product Range | SGD Series |
| Technical Datasheet | |
| Grid Length | 3.2mm |
| Connection Type | Ribbon Leads |
| Grid Type | Linear |
| Sensor Output Type | - |
| STC Number | - |
| Operating Temperature Min | -75°C |
| Product Range | SGD Series |
Technical Specifications
| Grid Length | 3.2mm |
|---|---|
| Grid Type | Linear |
| STC Number | - |
| Product Range | SGD Series |
| Connection Type | Ribbon Leads |
|---|---|
| Sensor Output Type | - |
| Operating Temperature Min | -75°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .026309 |
