Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-E-250-50Copy
Manufacturer Standard Lead Time9 weeks
Order Code4062513
Product RangeTL-8-Dot Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,162.760 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
NT$5,162.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-E-250-50Copy
Manufacturer Standard Lead Time9 weeks
Order Code4062513
Product RangeTL-8-Dot Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
No. of Indication Points8Points
Label Height51mm
Label Width19mm
Rated Temperature Min (°C)121°C
Rated Temperature Max (°C)160°C
Label MaterialAcrylic
Rated Temperature Min (°F)250°F
Rated Temperature Max (°F)320°F
Label LegendEight Dot Temperature Indicator
Pack Quantity50
Label ColourBlack / White on Yellow
Product RangeTL-8-Dot Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TL-E label is the most cost-effective of the TL series label. These labels have 8 different temperature ratings on a single label.
- Non-Reversible Labels
- 8-dot labels -121 to 160°C(250 to 320°F)
- 19mm x 51mm size
Contents
Package of 50.
Technical Specifications
Label Type
Non-Reversible Label Strip
Label Height
51mm
Rated Temperature Min (°C)
121°C
Label Material
Acrylic
Rated Temperature Max (°F)
320°F
Pack Quantity
50
Product Range
TL-8-Dot Series
No. of Indication Points
8Points
Label Width
19mm
Rated Temperature Max (°C)
160°C
Rated Temperature Min (°F)
250°F
Label Legend
Eight Dot Temperature Indicator
Label Colour
Black / White on Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
