Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | TMTSS-125U-6Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5150276 |
| Product Range | TMTSS Series |
| Your Part Number | |
| Technical Datasheet |
70 In Stock
Need more?
70 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,961.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,961.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | TMTSS-125U-6Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5150276 |
| Product Range | TMTSS Series |
| Technical Datasheet | |
| Thermocouple Type | T |
| Measured Temperature Min | 0°C |
| Measured Temperature Max | 315°C |
| Sensor Body Material | 304 Stainless Steel |
| Lead Length - Imperial | 40" |
| Lead Length - Metric | 1m |
| Probe Length - Imperial | 6" |
| Probe Length - Metric | 152.4mm |
| Probe Diameter - Imperial | 0.125" |
| Probe Diameter - Metric | 3.18mm |
| Insulation | PTFE (Polytetrafluoroethylene) |
| Thermocouple Termination | Stripped Leads |
| Thermocouple Wire Standard | ANSI |
| Thermocouple Shielding | Shielded |
| Product Range | TMTSS Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thermocouple Type | T |
|---|---|
| Measured Temperature Max | 315°C |
| Lead Length - Imperial | 40" |
| Probe Length - Imperial | 6" |
| Probe Diameter - Imperial | 0.125" |
| Insulation | PTFE (Polytetrafluoroethylene) |
| Thermocouple Wire Standard | ANSI |
| Product Range | TMTSS Series |
| Measured Temperature Min | 0°C |
|---|---|
| Sensor Body Material | 304 Stainless Steel |
| Lead Length - Metric | 1m |
| Probe Length - Metric | 152.4mm |
| Probe Diameter - Metric | 3.18mm |
| Thermocouple Termination | Stripped Leads |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90259000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .029937 |
