Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2HW-C261HCopy
Manufacturer Standard Lead Time22 weeks
Order Code8774528
Product RangeD2HW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$76.620 |
| 50+ | NT$72.010 |
| 150+ | NT$67.860 |
| 250+ | NT$63.440 |
| 500+ | NT$51.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$76.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2HW-C261HCopy
Manufacturer Standard Lead Time22 weeks
Order Code8774528
Product RangeD2HW Series
Technical Datasheet
Microswitch ActuatorLeaf Lever
Contact Current Max2A
Contact Voltage DC Nom42V
Product RangeD2HW Series
Contact Voltage AC Nom125V
Operating Force Max183gf
Technical Specifications
Microswitch Actuator
Leaf Lever
Contact Voltage DC Nom
42V
Contact Voltage AC Nom
125V
Contact Current Max
2A
Product Range
D2HW Series
Operating Force Max
183gf
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
