Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoE3JK-DS30M1 2M
Order Code2102215
Product RangeE3JK Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoE3JK-DS30M1 2M
Order Code2102215
Product RangeE3JK Series
Technical Datasheet
Sensing Range Max300mm
Sensing MethodDiffuse Reflective
Sensor Output TypeRelay
Product RangeE3JK Series
Supply Voltage DC Min12V
Connection MethodCable
Supply Voltage DC Max240V
SVHCTo Be Advised
Alternatives for E3JK-DS30M1 2M
2 Products Found
Product Overview
The E3JK series pre-wired built-in power supply Photoelectric Sensor with slim body is economically priced and full of functions. The sensor includes through-beam, retro-reflective (with MSR function), retro-reflective (without MSR function) and diffuse-reflective model sensing method.
- Built-in amplifier accepts wide supply voltage range
- Slim, space-saving construction measures only 50 x 50 x 17.4 mm.
- Relay outputs with long life expectancy and high switching capacity (3 A, 250 V AC).
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
300mm
Sensor Output Type
Relay
Supply Voltage DC Min
12V
Supply Voltage DC Max
240V
Sensing Method
Diffuse Reflective
Product Range
E3JK Series
Connection Method
Cable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19