Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-01GL13-FD
Order Code2076286
Your Part Number
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-01GL13-FD
Order Code2076286
Technical Datasheet
Microswitch TypeSubminiature
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30V
Contact Voltage AC Nom125V
Operating Force Max0.49N
Product Overview
The SS-01GL13-FD is a SPDT subminiature Basic Switch with simulated roller lever actuator and PCB terminals. It offers high reliability and security.
- Gold-plated alloy crossbar contact
- 0.25mm Gap (standard value)
- 85°C Standard heat resistance
- 100MΩ at 500VDC Minimum insulation resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Operating Force Max
0.49N
Contact Configuration
SPDT
Contact Current Max
100mA
Contact Voltage AC Nom
125V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
