Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No3G3JV-PFI1010-E
Order Code3181601
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No3G3JV-PFI1010-E
Order Code3181601
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating-
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input Terminals-
Filter Output Terminals-
Technical Specifications
Filter Applications
General Purpose
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
-
Voltage Rating
-
No. of Stages
1 Stage
Filter Input Terminals
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6