Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | D4MC-2020.Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 1418227 |
| Product Range | D4MC Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,556.010 |
| 5+ | NT$1,462.690 |
| 10+ | NT$1,369.360 |
| 20+ | NT$1,341.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,556.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | D4MC-2020.Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 1418227 |
| Product Range | D4MC Series |
| Technical Datasheet | |
| Contact Current AC Max | 10A |
| Contact Voltage AC Max | 480V |
| Operating Force Max | 2.94N |
| Product Range | D4MC Series |
| Contact Current DC Max | 10A |
| Contact Voltage DC Max | 250V |
Technical Specifications
| Contact Current AC Max | 10A |
|---|---|
| Operating Force Max | 2.94N |
| Contact Current DC Max | 10A |
| Contact Voltage AC Max | 480V |
|---|---|
| Product Range | D4MC Series |
| Contact Voltage DC Max | 250V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .063277 |
