Print Page
E2E-X3D1-N 2M
Inductive Proximity Sensor, Cylindrical, E2E Series, M12, 3 mm, NO, 12 V to 24 V, Pre-wired
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2E-X3D1-N 2MCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2667270 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,873.430 |
| 5+ | NT$3,749.210 |
| 10+ | NT$3,633.130 |
| 25+ | NT$3,560.470 |
| 50+ | NT$3,487.810 |
| 100+ | NT$3,415.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,873.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2E-X3D1-N 2MCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2667270 |
| Technical Datasheet | |
| Sensor Type | Inductive Proximity Sensor |
| Sensing Range Max | 3mm |
| Operating Temperature Max | 70°C |
| Sensing Distance Min | - |
| Thread Size - Metric | M12 |
| Sensor Output Type | SPST-NO |
| Sensing Distance Max | - |
| Supply Voltage DC Min | 12V |
| Sensing Distance Nom | 3mm |
| Supply Voltage Min | 12VDC |
| Supply Voltage DC Max | 24V |
| Supply Voltage Max | 24VDC |
| Sensor Output Type | 2-Wire, NO |
| Sensor Case / Package | Cylindrical M12 Thread |
| Sensor Terminals | Cable |
| Sensor Body Material | 303 Stainless Steel |
| IP Rating | IP67 |
| Operating Temperature Min | -25°C |
Product Overview
E2E-X3D1-N 2M is a E2E series oil resistant cylindrical proximity sensor (automotive). Designed and tested for automotive assembly lines.
- Tested oil resistance on commonly used lubricants in automotive industry
Technical Specifications
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| Operating Temperature Max | 70°C |
| Thread Size - Metric | M12 |
| Sensing Distance Max | - |
| Sensing Distance Nom | 3mm |
| Supply Voltage DC Max | 24V |
| Sensor Output Type | 2-Wire, NO |
| Sensor Terminals | Cable |
| IP Rating | IP67 |
| Sensing Range Max | 3mm |
|---|---|
| Sensing Distance Min | - |
| Sensor Output Type | SPST-NO |
| Supply Voltage DC Min | 12V |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 24VDC |
| Sensor Case / Package | Cylindrical M12 Thread |
| Sensor Body Material | 303 Stainless Steel |
| Operating Temperature Min | -25°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .084 |
