Print Page
E2E-X4B1T12 5M
Inductive Proximity Sensor, 4mm, 3-Wire/PNP/NO/IO-Link, 5m Cable, 47mm, 10V to 30V, IP67/IP67G/IP69K
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2E-X4B1T12 5MCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4843252 |
| Product Range | E2E NEXT Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,874.320 |
| 5+ | NT$1,753.880 |
| 10+ | NT$1,726.730 |
| 25+ | NT$1,699.580 |
| 50+ | NT$1,665.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,874.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2E-X4B1T12 5MCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4843252 |
| Product Range | E2E NEXT Series |
| Technical Datasheet | |
| Sensor Type | Inductive Proximity Sensor |
| Operating Temperature Max | 85°C |
| Sensing Distance Min | - |
| Sensing Distance Max | - |
| Sensing Distance Nom | 4mm |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Sensor Output Type | 3-Wire, PNP, NO, IO-Link |
| Sensor Case / Package | Cylindrical M12 Thread |
| Sensor Terminals | 5m Cable |
| Sensor Body Material | Brass |
| IP Rating | IP67, IP67G, IP69K |
| Operating Temperature Min | -40°C |
| Product Range | E2E NEXT Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
E2E-X4B1T12 5M is a standard body, M12 size, shielded inductive proximity sensor.
- 4mm sensing distance
- Supply voltage range from 10 to 30V DC
- Normally open (NO) operation mode
- PNP open collector output configuration
- 5M cable length
- IO-Link baud rate: COM3 (230.4kbps)
- Standard PVC (oil-resistant) pre-wired cable connection method
- Degree of protection (IP): IP67/IP67G/IP69K
Technical Specifications
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| Sensing Distance Min | - |
| Sensing Distance Nom | 4mm |
| Supply Voltage Max | 30VDC |
| Sensor Case / Package | Cylindrical M12 Thread |
| Sensor Body Material | Brass |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (25-Jun-2025) |
| Operating Temperature Max | 85°C |
|---|---|
| Sensing Distance Max | - |
| Supply Voltage Min | 10VDC |
| Sensor Output Type | 3-Wire, PNP, NO, IO-Link |
| Sensor Terminals | 5m Cable |
| IP Rating | IP67, IP67G, IP69K |
| Product Range | E2E NEXT Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1605 |
