Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2E-X4C212-M1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4843266 |
| Product Range | E2E NEXT Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,693.130 |
| 5+ | NT$1,584.330 |
| 10+ | NT$1,559.800 |
| 25+ | NT$1,535.270 |
| 50+ | NT$1,504.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,693.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2E-X4C212-M1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4843266 |
| Product Range | E2E NEXT Series |
| Technical Datasheet | |
| Sensor Type | Inductive Proximity Sensor |
| Operating Temperature Max | 85°C |
| Sensing Distance Min | - |
| Sensing Distance Max | - |
| Sensing Distance Nom | 4mm |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Sensor Output Type | 3-Wire, NPN, NC |
| Sensor Case / Package | Cylindrical M12 Thread |
| Sensor Terminals | M12 Connector |
| Sensor Body Material | Brass |
| IP Rating | IP67, IP69K |
| Operating Temperature Min | -40°C |
| Product Range | E2E NEXT Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
E2E-X4C212-M1 is an E2E NEXT series, inductive proximity sensor.
- Sensor case/ size: M12
- Mounting type: quasi-flush
- Sensing distance: 4mm
- Material housing: brass, nickel plated
- Output type: NPN
- Operation mode: NC
- Connection method: connector M12
- IP67/IP69K degree of protection (IP)
Technical Specifications
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| Sensing Distance Min | - |
| Sensing Distance Nom | 4mm |
| Supply Voltage Max | 30VDC |
| Sensor Case / Package | Cylindrical M12 Thread |
| Sensor Body Material | Brass |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (25-Jun-2025) |
| Operating Temperature Max | 85°C |
|---|---|
| Sensing Distance Max | - |
| Supply Voltage Min | 10VDC |
| Sensor Output Type | 3-Wire, NPN, NC |
| Sensor Terminals | M12 Connector |
| IP Rating | IP67, IP69K |
| Product Range | E2E NEXT Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0525 |
