Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-R81-M1J 0.8MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4843179
Product RangeE3Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,585.980 |
| 5+ | NT$4,438.910 |
| 10+ | NT$4,301.480 |
| 25+ | NT$4,215.460 |
| 50+ | NT$4,129.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,585.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-R81-M1J 0.8MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4843179
Product RangeE3Z Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max4m
Sensing MethodRetroreflective
Output TypeDigital - PNP Open Collector, LO / DO
Product RangeE3Z Series
Connection Method800mm Cable with 4 Pin M12 Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source660nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-40°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Retroreflective
Product Range
E3Z Series
Supply Voltage Min
12VDC
Light Source
660nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
4m
Output Type
Digital - PNP Open Collector, LO / DO
Connection Method
800mm Cable with 4 Pin M12 Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
