Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | EE-SX951-W 1MCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4843196 |
| Product Range | EE-SX95 Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,573.850 |
| 5+ | NT$1,472.720 |
| 10+ | NT$1,449.920 |
| 25+ | NT$1,427.120 |
| 50+ | NT$1,398.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,573.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | EE-SX951-W 1MCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4843196 |
| Product Range | EE-SX95 Series |
| Technical Datasheet | |
| Sensor Type | Photomicrosensor |
| Sensing Distance Max | 5mm |
| Sensing Method | Through Beam |
| Output Type | Digital - NPN LO / DO |
| Product Range | EE-SX95 Series |
| Connection Method | 1m Cable |
| Supply Voltage Min | 5VDC |
| Supply Voltage Max | 24VDC |
| Light Source | 940nm Infrared LED |
| Qualification | - |
| IP Rating | IP50 |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 55°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Sensor Type | Photomicrosensor |
|---|---|
| Sensing Method | Through Beam |
| Product Range | EE-SX95 Series |
| Supply Voltage Min | 5VDC |
| Light Source | 940nm Infrared LED |
| IP Rating | IP50 |
| Operating Temperature Max | 55°C |
| Sensing Distance Max | 5mm |
|---|---|
| Output Type | Digital - NPN LO / DO |
| Connection Method | 1m Cable |
| Supply Voltage Max | 24VDC |
| Qualification | - |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0815 |
