Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | G3PE-225B DC12-24..Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4336230 |
| Product Range | G3PE Series |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
11 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,430.470 |
| 5+ | NT$3,324.920 |
| 10+ | NT$3,219.370 |
| 25+ | NT$3,112.220 |
| 50+ | NT$3,004.750 |
| 100+ | NT$2,945.570 |
| 10000+ | NT$2,906.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,430.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | G3PE-225B DC12-24..Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4336230 |
| Product Range | G3PE Series |
| Technical Datasheet | |
| Contact Configuration | - |
| Load Current | 25A |
| Operating Voltage Max | 30VDC |
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Switching Mode | Zero Crossing |
| Operating Voltage Min | 9.6VDC |
| Control Voltage Min | 75VAC |
| Control Voltage Max | 264VAC |
| Product Range | G3PE Series |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | - |
|---|---|
| Operating Voltage Max | 30VDC |
| Relay Terminals | Screw |
| Operating Voltage Min | 9.6VDC |
| Control Voltage Max | 264VAC |
| SVHC | To Be Advised |
| Load Current | 25A |
|---|---|
| Relay Mounting | DIN Rail |
| Switching Mode | Zero Crossing |
| Control Voltage Min | 75VAC |
| Product Range | G3PE Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .213192 |
