Print Page
G7J-3A1B-PZ 24VDC
Power Relay, 3PST-NO, SPST-NC, 24 VDC, 25 A, G7J Series, Through Hole, Non Latching
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | G7J-3A1B-PZ 24VDCCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5156457 |
| Product Range | G7J Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,643.600 |
| 5+ | NT$2,500.140 |
| 10+ | NT$2,314.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,643.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | G7J-3A1B-PZ 24VDCCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5156457 |
| Product Range | G7J Series |
| Technical Datasheet | |
| Contact Configuration | 3PST-NO, SPST-NC |
| Coil Voltage | 24VDC |
| Contact Current | 25A |
| Product Range | G7J Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 125V |
| Contact Material | Silver Alloy |
| Coil Resistance | 288ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Configuration | 3PST-NO, SPST-NC |
|---|---|
| Contact Current | 25A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 125V |
| Coil Resistance | 288ohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | G7J Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14 |
