Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | G7L-2A-T 24VDCCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4843006 |
| Product Range | G7L Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,297.470 |
| 5+ | NT$1,227.060 |
| 10+ | NT$1,136.100 |
| 20+ | NT$1,113.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,297.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | G7L-2A-T 24VDCCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4843006 |
| Product Range | G7L Series |
| Technical Datasheet | |
| Contact Configuration | DPST-NO |
| Coil Voltage | 24VDC |
| Contact Current | 25A |
| Product Range | G7L Series |
| Relay Mounting | Panel Mount |
| Coil Type | Non Latching |
| Contact Voltage VAC | 220V |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Contact Material | Silver Alloy |
| Coil Resistance | 303ohm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Contact Configuration | DPST-NO |
|---|---|
| Contact Current | 25A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | 220V |
| Contact Voltage VDC | - |
| Coil Resistance | 303ohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | G7L Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Alloy |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .088 |
