Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMGN2C-AC120Copy
Order Code7270252
Product RangeMGN Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMGN2C-AC120Copy
Order Code7270252
Product RangeMGN Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current30A
Product RangeMGN Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsScrew
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance295ohm
SVHCTo Be Advised
Alternatives for MGN2C-AC120
3 Products Found
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
240VAC
Contact Voltage VDC
28VDC
Coil Resistance
295ohm
Coil Voltage
120VAC
Product Range
MGN Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.30618
