Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW OMICopy
Manufacturer Standard Lead Time8 weeks
Order Code2667375
Product RangeZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$526.030 |
| 5+ | NT$485.580 |
| 10+ | NT$462.640 |
| 20+ | NT$439.770 |
| 50+ | NT$416.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$526.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW OMICopy
Manufacturer Standard Lead Time8 weeks
Order Code2667375
Product RangeZ Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max15A
Contact Voltage DC Nom14VDC
Product RangeZ Series
Contact Voltage AC Nom250VAC
Operating Force Max0.69N
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
Z Series
Operating Force Max
0.69N
Microswitch Actuator
Hinge Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
14VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
