Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | ZP-L3050Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4705640 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$16,154.520 |
| 5+ | NT$15,574.500 |
| 10+ | NT$15,263.010 |
| 25+ | NT$14,951.520 |
| 50+ | NT$14,640.030 |
| 100+ | NT$14,328.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$16,154.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | ZP-L3050Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4705640 |
| Technical Datasheet | |
| Accessory Type | Amplifier Unit |
| For Use With | Omron ZP-L Series Laser Displacement Sensors |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
ZP-L3050 is a ZP-L laser displacement host unit. Applications include detecting material remaining on roll, measuring component heights, monitoring trends in warp amount and determining whether part is present.
- Accurate stable measurement with optimal usability
- PNP I/O type
- High visible OLED display with intuitive navigation
- IP40 (IEC60529) degree of protection
- Dielectric strength of 1kV AC 50/60Hz for 1min and insulation resistance 20Mohm min (at 500V DC)
Contents
Host unit, Instruction manual, Compliance sheet.
Technical Specifications
| Accessory Type | Amplifier Unit |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
| For Use With | Omron ZP-L Series Laser Displacement Sensors |
|---|
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90319000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .193 |
