Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoE3Z-R81.Copy
Order Code4147637
Product RangeE3Z Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMRON
Manufacturer Part NoE3Z-R81.Copy
Order Code4147637
Product RangeE3Z Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Range Max4m
Sensing Distance Max4m
Sensing MethodRetroreflective
Sensor Output TypePNP
Output TypePNP Open Collector
Product RangeE3Z Series
Connection MethodCable
Supply Voltage DC Min12V
Supply Voltage Min10VDC
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Light Source660nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
The E3Z-R81 is a compact Photoelectric Sensor with built-in amplifier. It eliminates the influence of installation and on-site conditions, thus increasing the reliability of the line.
- Long Sensing Distance of 4m for Retro-Reflective Models
- Mechanical Axis and Optical Axis Offset of Less than ±2.5° Simplifies Optical Axis Adjustment
- High Stability with Unique Algorithm that Prevents Interference of External Light
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Distance Max
4m
Sensor Output Type
PNP
Product Range
E3Z Series
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Light Source
660nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
4m
Sensing Method
Retroreflective
Output Type
PNP Open Collector
Connection Method
Cable
Supply Voltage Min
10VDC
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318034
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
