Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoE2E-X1C1 2M
Order Code2102192
Product RangeE2E Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoE2E-X1C1 2M
Order Code2102192
Product RangeE2E Series
Technical Datasheet
Sensing Range Max1mm
Thread Size - MetricM5
Sensor Output TypeNPN
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Product RangeE2E Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
1mm
Sensor Output Type
NPN
Supply Voltage DC Max
24V
SVHC
To Be Advised
Thread Size - Metric
M5
Supply Voltage DC Min
12V
Product Range
E2E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06