Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON |
|---|---|
| Manufacturer Part No | G5NB-1A-HA DC5Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 3860947 |
| Product Range | G5NB Series |
| Your Part Number | |
| Technical Datasheet |
780 In Stock
Need more?
5 Delivery in 1-2 Business Days(SG stock)
775 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$86.630 |
| 10+ | NT$77.800 |
| 25+ | NT$72.040 |
| 50+ | NT$70.510 |
| 100+ | NT$68.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$86.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON |
|---|---|
| Manufacturer Part No | G5NB-1A-HA DC5Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 3860947 |
| Product Range | G5NB Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 5VDC |
| Contact Current | 3A |
| Product Range | G5NB Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Alloy |
| Coil Resistance | 125ohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 3A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 125ohm |
| Coil Voltage | 5VDC |
|---|---|
| Product Range | G5NB Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Alloy |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
