Print Page
36 In Stock
Need more?
36 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$842.860 |
| 5+ | NT$797.270 |
| 10+ | NT$751.680 |
| 20+ | NT$722.750 |
| 50+ | NT$693.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$842.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- MY(S) series miniature power relay with 4PDT contact form and DC coil
- Standard model
- Versatile plug-in relay with LED indicator
- Plug-in socket/solder terminals
- Reduces wiring work by 60% when combined with PYF-PU push-in plus socket
- 2.6mm wide pins offer higher conductivity and less temperature increase
- Compact design, superb performance
- High shock resistance reduces malfunctions for unexpected external shocks
- High electrical durability
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Product Range | MY Series |
| Contact Voltage VDC | 30VDC |
| Contact Current | 5A |
|---|---|
| Contact Voltage VAC | 250VAC |
| Coil Resistance | 636ohm |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .034019 |

