Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,893.980 |
| 5+ | NT$2,696.740 |
| 10+ | NT$2,499.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,893.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoR87F-A1A13HP
Order Code2292896
Product RangeR87F
Technical Datasheet
Nominal Rated Voltage AC100V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM77.69CFM
Noise Rating43dBA
Power Rating14W
Rated Speed2400rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP RatingIPX7
Air Flow - m3/min2.2m³/min
Product RangeR87F
SVHCNo SVHC (17-Dec-2014)
Product Overview
The R87F-A1A13HP is a 100VAC Axial Flow Fan with ball bearing and terminal power connection. Die-cast aluminium frame and glass polycarbonate blade, low noise level, long service life and resistance to the environment, shaft supported by ball bearings for highly-reliable operation, plastic-bladed model. Single-phase shading coil induction motor, 2-pole open type.
- 2400/2800RPM Speed rating
- -30 to 70°C Operating temperature range
- 12/14W Rated power
- 42.2/44.1Pa Maximum static pressure
- 100MΩ or more at 500VDC between power supply connections Insulation resistance
- Impedance protection
Technical Specifications
Nominal Rated Voltage AC
100V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
2400rpm
Current Rating
180mA
Air Flow - m3/min
2.2m³/min
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
77.69CFM
Power Rating
14W
Power Connection Type
2 Lead Wires
IP Rating
IPX7
Product Range
R87F
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44815