Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-162-1C5Copy
Manufacturer Standard Lead Time28 weeks
Order Code1832584
Product RangeV Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$149.750 |
| 10+ | NT$148.040 |
| 25+ | NT$146.320 |
| 50+ | NT$142.320 |
| 100+ | NT$138.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$149.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-162-1C5Copy
Manufacturer Standard Lead Time28 weeks
Order Code1832584
Product RangeV Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max16A
Contact Voltage DC Nom250V
Product RangeV Series
Contact Voltage AC Nom250V
Operating Force Max1.96N
SVHCNo SVHC (17-Dec-2014)
Product Overview
The V-162-1C5 is a single-pole double-throw (SPDT) miniature Basic Switch with quick-connect terminals (#250) and a hinge lever actuator. The basic switch that offers high reliability and security. It can be used for interrupting current when doors are opened or closed.
- Silver alloy contacts
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum contact resistance
- Standard (80°C) heat resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
V Series
Operating Force Max
1.96N
Microswitch Actuator
Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
