Print Page
750 In Stock
Need more?
287 Delivery in 3-4 Business Days(UK stock)
463 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$662.410 |
| 5+ | NT$612.510 |
| 10+ | NT$562.620 |
| 25+ | NT$525.840 |
| 50+ | NT$499.610 |
| 100+ | NT$493.210 |
| 250+ | NT$483.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$662.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoZ-15GW22-BCopy
Manufacturer Standard Lead Time1 weeks
Order Code2787215
Product RangeZ Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorShort Hinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeZ Series
Contact Voltage AC Nom250V
Operating Force Max1.57N
SVHCTo Be Advised
Product Overview
General-purpose basic switch has a large switching capacity of 15A with high repeat accuracy.
- 0.5mm contact gap
- Short hinge roller lever
- Screw terminal
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
Z Series
Operating Force Max
1.57N
Microswitch Actuator
Short Hinge Roller Lever
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034927

