Print Page
288 In Stock
50 more incoming. You can reserve stock now
288 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$70.900 |
| 10+ | NT$52.520 |
| 50+ | NT$44.000 |
| 100+ | NT$41.700 |
| 250+ | NT$39.720 |
| 500+ | NT$39.070 |
| 1000+ | NT$38.410 |
| 2500+ | NT$35.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$70.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM2575D2T-ADJG
Order Code1460662
Product RangeLM2575
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.75V
Input Voltage Max40V
Output Current1A
Max Output Current1A
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.23V
Output Voltage Max37V
Switching Frequency Typ52kHz
Efficiency77%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeLM2575
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTO-263 (D2PAK)
Automotive Qualification Standard-
Switching Frequency63kHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
40V
Max Output Current
1A
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
37V
Efficiency
77%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.75V
Output Current
1A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Output Voltage Min
1.23V
Switching Frequency Typ
52kHz
Operating Temperature Min
-40°C
Product Range
LM2575
MSL
-
DC / DC Converter IC Case
TO-263 (D2PAK)
Switching Frequency
63kHz
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

