Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP56DWG
Order Code1607688
Technical Datasheet
Logic Family / Base Number-
Logic TypeMultiplexer
Line Configuration2:1
Logic Case StyleSOIC
IC Case / PackageSOIC
Logic IC Family100EP
Logic IC Base Number-
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
-
Line Configuration
2:1
IC Case / Package
SOIC
Logic IC Base Number
-
Product Range
-
Logic Type
Multiplexer
Logic Case Style
SOIC
Logic IC Family
100EP
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
