Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC1G00DFT1G
Order Code
Re-Reel1607775RL
Cut Tape1607775
Product Range74VHC1G00
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsSingle
Logic Case StyleSC-70
IC Case / PackageSC-70
Product Range74VHC1G00
Logic IC Family74VHC
Schmitt Trigger InputWithout Schmitt Trigger Input
Technical Specifications
Logic Function
NAND Gate
Logic Case Style
SC-70
Product Range
74VHC1G00
Schmitt Trigger Input
Without Schmitt Trigger Input
No. of Elements
Single
IC Case / Package
SC-70
Logic IC Family
74VHC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001