Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMM3Z3V6T1G.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2124560
Product RangeMM3Z3 Series
Your Part Number
11,658 In Stock
Need more?
11,658 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$6.070 |
| 10+ | NT$3.730 |
| 25+ | NT$3.280 |
| 50+ | NT$2.820 |
| 100+ | NT$2.370 |
| 250+ | NT$2.080 |
| 500+ | NT$1.750 |
| 1000+ | NT$1.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$6.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM3Z3V6T1G.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2124560
Product RangeMM3Z3 Series
Technical Datasheet
Zener Voltage Nom3.6V
Power Dissipation200mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMM3Z3 Series
QualificationAEC-Q101
SVHCNo SVHC (14-Jun-2023)
Alternatives for MM3Z3V6T1G.
2 Products Found
Technical Specifications
Zener Voltage Nom
3.6V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
MM3Z3 Series
SVHC
No SVHC (14-Jun-2023)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
