
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$12.810 | NT$64.05 |
| Total Price | NT$64.05 | ||
| Quantity | Price |
|---|---|
| 5+ | NT$12.810 |
| 10+ | NT$6.610 |
| 100+ | NT$4.050 |
| 500+ | NT$3.400 |
| 1000+ | NT$2.500 |
| 5000+ | NT$2.450 |
| 10000+ | NT$2.400 |
Product Information
Product Overview
The NC7SV17P5X is a TinyLogic® ULP-A Buffer with Schmitt trigger input. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low-voltage operating range (0.9 to 3.6V VCC) and applications that require more drive and speed than the TinyLogic® ULP series, but still offer best-in-class, low-power operation. The NC7SV17 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.
- Power-OFF high-impedance inputs and outputs
- Uses patented Quiet Series™ noise/EMI reduction circuitry
- Ultra-low dynamic power
- 3.6V Overvoltage tolerant I/Os at VCC from 0.9 to 3.6V
Applications
Industrial, Signal Processing
Technical Specifications
Buffer, Schmitt Trigger
SC-70
5Pins
3.6V
-
85°C
-
No SVHC (25-Jun-2025)
-
SC-70
900mV
NC7S
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
