Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1729SN35T1GCopy
Order Code1652414
Technical Datasheet
IC Case / PackageTSOP
No. of Pins6Pins
Output Current Max50mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-5.5V
Adjustable Output Voltage Max-1.15V
Input Voltage Min1.15V
Input Voltage Max5.5V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
IC Case / Package
TSOP
Output Current Max
50mA
Adjustable Output Voltage Min
-5.5V
Input Voltage Min
1.15V
Topology
Inverting
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
6Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-1.15V
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
