Print Page
29,362 In Stock
54,000 more incoming. You can reserve stock now
4,843 Delivery in 1-2 Business Days(SG stock)
24,519 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$10.380 |
| 10+ | NT$4.580 |
| 100+ | NT$4.010 |
| 500+ | NT$2.850 |
| 1000+ | NT$2.320 |
| 5000+ | NT$2.160 |
Price for:Each
Minimum: 5
Multiple: 5
NT$51.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N4001GCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 1458986 |
| Product Range | 1N4001 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 50V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.1V |
| Reverse Recovery Time | - |
| Forward Surge Current | 30A |
| Operating Temperature Max | 175°C |
| Diode Case Style | DO-41 (DO-204AL) |
| No. of Pins | 2Pins |
| Product Range | 1N4001 |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The 1N4001G is an axial-leaded standard Recovery Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. The diffused junction rectifier is suitable for general purpose and low-power applications.
- Cathode indicated by polarity band
- 60V Non-repetitive peak reverse voltage
- 35V RMS reverse voltage
Applications
Power Management
Technical Specifications
| Repetitive Peak Reverse Voltage | 50V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | - |
| Operating Temperature Max | 175°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 30A |
| Diode Case Style | DO-41 (DO-204AL) |
| Product Range | 1N4001 |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Alternatives for 1N4001G
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000272 |

