Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N5347BGCopy
Manufacturer Standard Lead Time22 weeks
Order Code9558055
Product Range1N53 Series
Your Part Number
31,900 In Stock
Need more?
31,900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$23.620 |
| 10+ | NT$11.680 |
| 100+ | NT$10.300 |
| 500+ | NT$7.840 |
| 1000+ | NT$7.410 |
| 5000+ | NT$7.270 |
Price for:Each
Minimum: 5
Multiple: 5
NT$118.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5347BGCopy
Manufacturer Standard Lead Time22 weeks
Order Code9558055
Product Range1N53 Series
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation5W
Diode Case Style017AA
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N53 Series
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The 1N5347BG is a 2-pin 10V 5W Zener Voltage Regulator with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The Surmetic™ 40 Zener voltage regulator offers protection in all common environmental conditions. The cathode is indicated by color band polarity. When operated in Zener mode, cathode will be positive with respect to anode. All external surfaces are corrosion-resistant and leads are readily solderable finish.
- Maximum limits guaranteed on seven electrical parameters
- Void-free, transfer-molded, thermo-setting plastic case
- Any mounting position
Applications
Industrial, Automation & Process Control, Safety
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
1N53 Series
SVHC
Lead (25-Jun-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N5347BG
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
