Print Page
18,810 In Stock
25,500 more incoming. You can reserve stock now
335 Delivery in 1-2 Business Days(SG stock)
18,475 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$22.280 |
| 10+ | NT$9.880 |
| 100+ | NT$8.690 |
| 500+ | NT$6.390 |
| 1000+ | NT$5.040 |
| 5000+ | NT$4.500 |
Price for:Each
Minimum: 5
Multiple: 5
NT$111.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N5408GCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 2535559 |
| Product Range | 1N5408 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 1kV |
| Average Forward Current | 3A |
| Diode Configuration | Single |
| Forward Voltage Max | 1V |
| Reverse Recovery Time | - |
| Forward Surge Current | 200A |
| Operating Temperature Max | 150°C |
| Diode Case Style | Axial Leaded |
| No. of Pins | 2Pins |
| Product Range | 1N5408 |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The 1N5408G is an axial-leaded standard Recovery Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. The lead mounted standard recovery rectifier is designed for use in power supplies and other applications.
- Cathode indicated by polarity band
- High current to small size
- High surge current capability
- Low forward voltage drop
- Plastic meets UL94V-0 for flammability rating
- 1200V Non-repetitive peak reverse voltage
- 53°C/W Junction-to-ambient thermal resistance
Applications
Power Management
Technical Specifications
| Repetitive Peak Reverse Voltage | 1kV |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | - |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 3A |
|---|---|
| Forward Voltage Max | 1V |
| Forward Surge Current | 200A |
| Diode Case Style | Axial Leaded |
| Product Range | 1N5408 |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (1)
Alternatives for 1N5408G
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0011 |

