Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74AC374PCCopy
Order Code383661
Technical Datasheet
Logic Family / Base Number74AC374
Flip-Flop TypeD
Propagation Delay8ns
Frequency155MHz
Output Current24mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output Type-
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74AC
Logic IC Base Number74374
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
74AC374
Propagation Delay
8ns
Output Current
24mA
IC Case / Package
DIP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74AC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Flip-Flop Type
D
Frequency
155MHz
Logic Case Style
DIP
No. of Pins
20Pins
IC Output Type
-
Supply Voltage Max
6V
Logic IC Base Number
74374
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
