Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX157M...Copy
Order Code1013779
Technical Datasheet
Logic Family / Base Number74LCX157
Logic TypeMultiplexer
Line Configuration2:1
IC Case / PackageSOIC
Logic Case StyleSOIC
Logic IC Family74LCX
Logic IC Base Number74157
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74LCX157
Line Configuration
2:1
Logic Case Style
SOIC
Logic IC Base Number
74157
Product Range
-
Logic Type
Multiplexer
IC Case / Package
SOIC
Logic IC Family
74LCX
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
