Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX374WMCopy
Order Code1013785
Technical Datasheet
Logic Family / Base Number74LCX374
Flip-Flop TypeD
IC Case / PackageSOIC
Logic Case StyleSOIC
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Logic IC Family74LCX
Logic IC Base Number74374
Qualification-
Product Range-
Product Overview
The 74LCX374WM is an octal D-type Flip-flop features separate D-type inputs for each flip-flop and 3-state outputs for bus-oriented applications. A buffered clock and OE\ are common to all flip-flops. The LCX374 is designed for low voltage applications with capability of interfacing to a 5V signal environment. The LCX374 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- Power-down high impedance inputs and outputs
- Supports live insertion/withdrawal
- Implements proprietary noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ±24mA Output drive current
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74LCX374
IC Case / Package
SOIC
Trigger Type
Positive Edge
Logic IC Family
74LCX
Qualification
-
Flip-Flop Type
D
Logic Case Style
SOIC
IC Output Type
Tri State Non Inverted
Logic IC Base Number
74374
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
