Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | ACUROS-0640-GIGE-001Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4750279 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$368,252.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$368,252.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | ACUROS-0640-GIGE-001Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4750279 |
| Technical Datasheet | |
| Pixel Size (H x W) | 15µm x 15µm |
| Frames per Second | 270 |
| Image Colour | Monochrome |
| Sensor Case / Package | Module |
| No. of Pins | 12Pins |
| Supply Voltage Min | 6V |
| Supply Voltage Max | 16V |
| Sensor Mounting | - |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 55°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Pixel Size (H x W) | 15µm x 15µm |
|---|---|
| Image Colour | Monochrome |
| No. of Pins | 12Pins |
| Supply Voltage Max | 16V |
| Operating Temperature Min | -20°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Frames per Second | 270 |
|---|---|
| Sensor Case / Package | Module |
| Supply Voltage Min | 6V |
| Sensor Mounting | - |
| Operating Temperature Max | 55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
