Print Page
BC337-40ZL1G.
Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 800 mA, 625 mW, TO-92, Through Hole
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC337-40ZL1G.Copy
Order Code9558675
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current800mA
Power Dissipation625mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for BC337-40ZL1G.
1 Product Found
Product Overview
The BC337-40ZL1G from On Semiconductor is a through hole, NPN amplifier transistor in TO-92 package.
- Collector to emitter voltage (Vce) of 45V
- Collector current (Ic) of 800mA
- Power dissipation of 625mW
- Operating junction temperature range from -55°C to 150°C
- Collector emitter breakdown Voltage of 45V
- Collector emitter saturation voltage of 700mV at 500mA collector current
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
800mA
Transistor Case Style
TO-92
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage Max
45V
Power Dissipation
625mW
Transistor Mounting
Through Hole
DC Current Gain hFE Min
250hFE
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
