Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Alternatives for BD676G.
1 Product Found
Product Overview
The BD676G is a -45V Silicon PNP Bipolar Darlington Plastic Medium Power Transistor that can be used as output devices in complementary general purpose amplifier applications. The transistor has monolithic construction.
- High DC current gain
- Collector-base voltage (Vcbo = 45V)
- Emitter-base voltage (Vcbo = 5V)
Applications
Industrial
Technical Specifications
No. of Pins
3Pins
SVHC
No SVHC (15-Jan-2018)
Operating Temperature Max
150°C
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
