Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Alternatives for BD680AG.
2 Products Found
Product Overview
The BD680AG is a 4A PNP medium-power Darlington Transistor can be used as output device in complementary general-purpose amplifier applications.
- Monolithic construction
- Complementary with BD679
- Equivalent to MJE 702
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
No. of Pins
3Pins
Transition Frequency
1MHz
Product Range
-
Transistor Case Style
TO-225AA
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064
